
T2K-RJ202-POE | |
|---|---|
DigiKey Part Number | 116-T2K-RJ202-POE-ND |
Manufacturer | |
Manufacturer Product Number | T2K-RJ202-POE |
Description | TFOCA II MEDIA CONVERTER, MM, 13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 500m, 1km | |
MTU | - | |
Voltage - Input | 2.8V ~ 57V | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.29,161.65800 | kr.145,808.29 |
| Unit Price without VAT: | kr.29,161.65800 |
|---|---|
| Unit Price with VAT: | kr.36,452.07250 |

