1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2K-DTL202-24VM-01

DigiKey Part Number
116-T2K-DTL202-24VM-01-ND
Manufacturer
Manufacturer Product Number
T2K-DTL202-24VM-01
Description
TFOCA II MEDIA CONVERTER, MM, 13
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Cinch Connectivity Solutions
Fiber Ports
1
Series
Fiber Type
Multimode
Packaging
Box
Distance
500m, 1km
Part Status
Active
Voltage - Input
9V ~ 32V
Configuration
Fixed
Operating Temperature
-40°C ~ 71°C
Copper Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.33,265.85000kr.33,265.85
Manufacturers Standard Package
Unit Price without VAT:kr.33,265.85000
Unit Price with VAT:kr.41,582.31250