
SQA-0181-10-SMA-02 | |
---|---|
DigiKey Part Number | 116-SQA-0181-10-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | SQA-0181-10-SMA-02 |
Description | SPACE QUALIFIED ATTENUATOR, 10 D |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,909.12000 | kr.2,909.12 |
Unit Price without VAT: | kr.2,909.12000 |
---|---|
Unit Price with VAT: | kr.3,636.40000 |