
MS-2-140 | |
|---|---|
DigiKey Part Number | CBB331-ND |
Manufacturer | |
Manufacturer Product Number | MS-2-140 |
Description | BARRIER BLOCK MARKER STRIP 2POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 140 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.81671 | kr.4,816.71 |
| Unit Price without VAT: | kr.4.81671 |
|---|---|
| Unit Price with VAT: | kr.6.02089 |

