


MD801-007-16MT10-26PA | |
|---|---|
DigiKey Part Number | 116-MD801-007-16MT10-26PA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-007-16MT10-26PA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 5A |
Shell Size - Insert 10-26 | Voltage Rating 750VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,105.51000 | kr.1,105.51 |
| 10 | kr.1,044.50900 | kr.10,445.09 |
| Unit Price without VAT: | kr.1,105.51000 |
|---|---|
| Unit Price with VAT: | kr.1,381.88750 |

