M8351327-H01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8351327-H01CP

M83513/27-H01NP

DigiKey Part Number
116-M83513/27-H01NP-ND
Manufacturer
Manufacturer Product Number
M83513/27-H01NP
Description
CONN MICRO-D RCPT 100P VERT SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/27-H01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,940.86000kr.2,940.86
10kr.2,500.28800kr.25,002.88
25kr.2,469.76000kr.61,744.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,940.86000
Unit Price with VAT:kr.3,676.07500