


| M83513/22-A01NP | |
|---|---|
| DigiKey Part Number | 116-M83513/22-A01NP-ND | 
| Manufacturer | |
| Manufacturer Product Number | M83513/22-A01NP | 
| Description | CONN MICRO-D PLUG 9POS VERT SLDR | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M83513/22-A01NP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
| Contact Type | Signal | |
| Flange Feature | Mating Side, Female Screwlock (2-56) | |
| Termination | Solder | |
| Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 3A | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | - | |
| Color | - | |
| Contact Form | - | |
| Dielectric Material | Polyester, Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.554.48060 | kr.27,724.03 | 
| Unit Price without VAT: | kr.554.48060 | 
|---|---|
| Unit Price with VAT: | kr.693.10075 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark