
M3933/25-68N | |
|---|---|
DigiKey Part Number | 116-M3933/25-68N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-68N |
Description | RF ATTENUATOR 5DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Grade Military |
Packaging Bag | Qualification MIL-DTL-M3933 |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,252.29000 | kr.2,252.29 |
| 10 | kr.1,914.81900 | kr.19,148.19 |
| 26 | kr.1,790.18192 | kr.46,544.73 |
| Unit Price without VAT: | kr.2,252.29000 |
|---|---|
| Unit Price with VAT: | kr.2,815.36250 |

