Image for M3933/16-23N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-23N

DigiKey Part Number
116-M3933/16-23N-ND
Manufacturer
Manufacturer Product Number
M3933/16-23N
Description
RF ATTENUATOR 6.5DB 50OHM SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 6.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
6.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
6kr.2,074.32167kr.12,445.93
Unit Price without VAT:kr.2,074.32167
Unit Price with VAT:kr.2,592.90209