
DCHM37P6N5-36.0MN-HT1 | |
|---|---|
DigiKey Part Number | DCHM37P6N5-36.0MN-HT1-ND |
Manufacturer | |
Manufacturer Product Number | DCHM37P6N5-36.0MN-HT1 |
Description | CABLE ASSY D - MICD 37P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,610.00000 | kr.1,610.00 |
| 10 | kr.1,368.72100 | kr.13,687.21 |
| 25 | kr.1,283.14880 | kr.32,078.72 |
| 50 | kr.1,250.35000 | kr.62,517.50 |
| Unit Price without VAT: | kr.1,610.00000 |
|---|---|
| Unit Price with VAT: | kr.2,012.50000 |


