
CPN142T | |
|---|---|
DigiKey Part Number | 116-CPN142T-ND |
Manufacturer | |
Manufacturer Product Number | CPN142T |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142 TFE | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.77000 | kr.47.77 |
| 10 | kr.40.59900 | kr.405.99 |
| 25 | kr.38.05280 | kr.951.32 |
| 50 | kr.36.23560 | kr.1,811.78 |
| 100 | kr.34.50600 | kr.3,450.60 |
| 250 | kr.32.34600 | kr.8,086.50 |
| 500 | kr.30.80318 | kr.15,401.59 |
| 1.000 | kr.29.33424 | kr.29,334.24 |
| Unit Price without VAT: | kr.47.77000 |
|---|---|
| Unit Price with VAT: | kr.59.71250 |



