
CPL-5222-20-SMA-79 | |
|---|---|
DigiKey Part Number | 116-CPL-5222-20-SMA-79-ND |
Manufacturer | |
Manufacturer Product Number | CPL-5222-20-SMA-79 |
Description | RF DIR COUPLER 2GHZ-8GHZ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 2GHz ~ 8GHz 20dB ± 1dB 50W SMA In-Line Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB ± 1dB |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Insertion Loss 0.6dB |
Packaging Bulk | Power - Max 50W |
Part Status Active | Package / Case SMA In-Line Module |
Coupler Type Standard | Base Product Number |
Frequency 2GHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,131.40000 | kr.12,131.40 |
| Unit Price without VAT: | kr.12,131.40000 |
|---|---|
| Unit Price with VAT: | kr.15,164.25000 |

