
ATT-0640-20-HEX-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0640-20-HEX-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0640-20-HEX-02 |
Description | RF ATTENUATOR 20DB HEX MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 1W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 1W |
Packaging Bulk | Package / Case HEX In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,531.12200 | kr.7,655.61 |
| Unit Price without VAT: | kr.1,531.12200 |
|---|---|
| Unit Price with VAT: | kr.1,913.90250 |

