RF Attenuators 20dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-0640-20-29M-02

DigiKey Part Number
116-ATT-0640-20-29M-02-ND
Manufacturer
Manufacturer Product Number
ATT-0640-20-29M-02
Description
RF ATTENUATOR 20DB 2.92MM MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
20dB
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
1W
Packaging
Bulk
Package / Case
2.92mm In-Line Module
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,637.74800kr.8,188.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,637.74800
Unit Price with VAT:kr.2,047.18500