RF Attenuators 10dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-0640-10-29M-02

DigiKey Part Number
116-ATT-0640-10-29M-02-ND
Manufacturer
Manufacturer Product Number
ATT-0640-10-29M-02
Description
RF ATTENUATOR 10DB 2.92MM MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
10dB
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Frequency Range
0 Hz ~ 40 GHz
Series
Power (Watts)
1W
Packaging
Bulk
Package / Case
2.92mm In-Line Module
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,646.37000kr.1,646.37
10kr.1,399.62500kr.13,996.25
25kr.1,312.11640kr.32,802.91
Unit Price without VAT:kr.1,646.37000
Unit Price with VAT:kr.2,057.96250