
ATT-0290-03-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-03-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-03-SMA-02 |
Description | RF ATTENUATOR 3DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,124.11000 | kr.1,124.11 |
| 10 | kr.955.58700 | kr.9,555.87 |
| 25 | kr.895.82760 | kr.22,395.69 |
| 50 | kr.862.04260 | kr.43,102.13 |
| Unit Price without VAT: | kr.1,124.11000 |
|---|---|
| Unit Price with VAT: | kr.1,405.13750 |

