RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-0219-01-NNN-02

DigiKey Part Number
116-ATT-0219-01-NNN-02-ND
Manufacturer
Manufacturer Product Number
ATT-0219-01-NNN-02
Description
RF ATTENUATOR 1DB 50OHM NTYPE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
N-Type In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,904.85000kr.1,904.85
10kr.1,619.40700kr.16,194.07
26kr.1,513.98231kr.39,363.54
Unit Price without VAT:kr.1,904.85000
Unit Price with VAT:kr.2,381.06250