Parametric Equivalent

73-8893-10 | |
|---|---|
DigiKey Part Number | 116-73-8893-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-8893-10 |
Description | C6-500MHZ MOLDED,GN,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP10GRY | Panduit Corp | 0 | 298-12961-ND | kr.152.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.30.53188 | kr.2,442.55 |
| Unit Price without VAT: | kr.30.53188 |
|---|---|
| Unit Price with VAT: | kr.38.16485 |


