Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7794-10 | |
|---|---|
DigiKey Part Number | 116-73-7794-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-7794-10 |
Description | C5E-350MHZ MOLDED,RD,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10RD | StarTech.com | 10 | 5214-45PATCH10RD-ND | kr.56.43000 | Parametric Equivalent |
| A-MCUP-80030/R | Assmann WSW Components | 41 | AE9943-ND | kr.42.67000 | Parametric Equivalent |
| AMJE0808-0300-RDB-24 | Assmann WSW Components | 0 | AMJE0808-0300-RDB-24-ND | kr.30.18470 | Parametric Equivalent |
| N001-010-RD | Eaton Tripp Lite | 56 | TL2048-ND | kr.34.62000 | Parametric Equivalent |
| N002-010-RD | Eaton Tripp Lite | 16 | TL561-ND | kr.32.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.37710 | kr.2,537.71 |
| Unit Price without VAT: | kr.25.37710 |
|---|---|
| Unit Price with VAT: | kr.31.72138 |








