Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7793-50 | |
|---|---|
DigiKey Part Number | 116-73-7793-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-7793-50 |
Description | C5E-350MHZ MOLDED,GN,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7773-50 | Cinch Connectivity Solutions | 0 | 116-73-7773-50-ND | kr.89.54756 | Parametric Equivalent |
| A-MCUP-80150/G | Assmann WSW Components | 0 | 123-A-MCUP-80150/G-ND | kr.69.25167 | Parametric Equivalent |
| AMJE0808-1500-GNB-24 | Assmann WSW Components | 0 | AMJE0808-1500-GNB-24-ND | kr.50.62120 | Parametric Equivalent |
| N001-050-GN | Eaton Tripp Lite | 0 | N001-050-GN-ND | kr.106.07000 | Parametric Equivalent |
| TRD815GR-50 | L-com | 0 | 5073-TRD815GR-50-ND | kr.342.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.91.15156 | kr.8,203.64 |
| Unit Price without VAT: | kr.91.15156 |
|---|---|
| Unit Price with VAT: | kr.113.93945 |




