73-7792-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 25
Unit Price: kr.4.38000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 96
Unit Price: kr.6.06000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 17
Unit Price: kr.10.89000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 22
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 89
Unit Price: kr.5.42000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 318
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 29
Unit Price: kr.7.56000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.4.98000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 836
Unit Price: kr.4.39000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 415
Unit Price: kr.7.92000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 123
Unit Price: kr.7.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.23.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 14
Unit Price: kr.11.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.12.44000
Datasheet
Image for 73-7792-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7792-10

DigiKey Part Number
116-73-7792-10-ND
Manufacturer
Manufacturer Product Number
73-7792-10
Description
C5E-350MHZ MOLDED,BU,10FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-5UE010FCinch Connectivity Solutions25116-BC-5UE010F-NDkr.4.38000Parametric Equivalent
BC-5UE030MCinch Connectivity Solutions96116-BC-5UE030M-NDkr.6.06000Parametric Equivalent
BM-5UE010FCinch Connectivity Solutions17116-BM-5UE010F-NDkr.10.89000Parametric Equivalent
A-MCUP-80030/BAssmann WSW Components22AE9948-NDkr.6.30000Parametric Equivalent
AMJE0808-0300-BUB-24Assmann WSW Components89AE11281-NDkr.5.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.37710kr.2,537.71
Manufacturers Standard Package
Unit Price without VAT:kr.25.37710
Unit Price with VAT:kr.31.72138