Parametric Equivalent
Parametric Equivalent

73-7774-14 | |
|---|---|
DigiKey Part Number | 116-73-7774-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-7774-14 |
Description | C5E-350MHZ ASSEMBLED,RD,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7794-14 | Cinch Connectivity Solutions | 0 | 116-73-7794-14-ND | kr.33.44275 | Parametric Equivalent |
| N001-014-RD | Eaton Tripp Lite | 0 | N001-014-RD-ND | kr.36.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.32.31900 | kr.2,585.52 |
| Unit Price without VAT: | kr.32.31900 |
|---|---|
| Unit Price with VAT: | kr.40.39875 |


