Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7772-5 | |
|---|---|
DigiKey Part Number | 116-73-7772-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-5 |
Description | C5E-350MHZ ASSEMBLED,BU,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-5 | Cinch Connectivity Solutions | 0 | 116-73-7792-5-ND | kr.27.33000 | Parametric Equivalent |
| BC-5UE005F | Cinch Connectivity Solutions | 1.000 | 116-BC-5UE005F-ND | kr.22.70000 | Parametric Equivalent |
| BM-5UE005F | Cinch Connectivity Solutions | 32 | 116-BM-5UE005F-ND | kr.61.88000 | Parametric Equivalent |
| AMJE0808-0150-BUB-24 | Assmann WSW Components | 152 | AE11307-ND | kr.25.87000 | Parametric Equivalent |
| DK-1511-005/B | Assmann WSW Components | 331 | AE10485-ND | kr.21.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.18.91053 | kr.2,836.58 |
| Unit Price without VAT: | kr.18.91053 |
|---|---|
| Unit Price with VAT: | kr.23.63816 |












