Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7772-14 | |
|---|---|
DigiKey Part Number | 116-73-7772-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-14 |
Description | C5E-350MHZ ASSEMBLED,BU,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-14 | Cinch Connectivity Solutions | 0 | 116-73-7792-14-ND | kr.33.81200 | Parametric Equivalent |
| BC-5UE014F | Cinch Connectivity Solutions | 38 | 116-BC-5UE014F-ND | kr.40.90000 | Parametric Equivalent |
| N001-014-BL | Eaton Tripp Lite | 4 | TL1442-ND | kr.37.56000 | Parametric Equivalent |
| N002-014-BL | Eaton Tripp Lite | 32 | TL566-ND | kr.38.46000 | Parametric Equivalent |
| TRDE815BLU-14 | L-com | 0 | 5073-TRDE815BLU-14-ND | kr.100.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.32.67575 | kr.2,614.06 |
| Unit Price without VAT: | kr.32.67575 |
|---|---|
| Unit Price with VAT: | kr.40.84469 |





