
53 | |
|---|---|
DigiKey Part Number | 53CIN-ND |
Manufacturer | |
Manufacturer Product Number | 53 |
Description | TERM LUG STRIP 5POS 1.5" SINGLE |
Customer Reference | |
Detailed Description | 5 (3 + 2 Ground) Position Terminal Lug Strip 1.500" (38.10mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Lug Strip | |
Terminal Type | Terminal Lug, Single End | |
Number of Positions | 5 (3 + 2 Ground) | |
Pitch | 1.500" (38.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 0.375" W x 0.625" H (9.53mm x 1.59mm) | |
Material - Board | XPC | |
Features | Standard Strip | |
Material Flammability Rating | UL94 HB | |
Contact Finish | Cadmium | |
Contact Material | Steel | |
Mounting Hole Diameter | 0.140" (3.56mm) |

