
500-7018-N10 | |
|---|---|
DigiKey Part Number | 116-500-7018-N10-ND |
Manufacturer | |
Manufacturer Product Number | 500-7018-N10 |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Nickel |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 10-4 | Operating Temperature -20°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2) |
Termination Solder Cup | Applications Industrial |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.620.05000 | kr.620.05 |
| 10 | kr.527.07000 | kr.5,270.70 |
| 25 | kr.494.09920 | kr.12,352.48 |
| 50 | kr.470.54340 | kr.23,527.17 |
| 100 | kr.448.11630 | kr.44,811.63 |
| Unit Price without VAT: | kr.620.05000 |
|---|---|
| Unit Price with VAT: | kr.775.06250 |

