

4631533094 | |
---|---|
DigiKey Part Number | 116-4631533094-ND |
Manufacturer | |
Manufacturer Product Number | 4631533094 |
Description | CABLE FFC/FPC 51POS 0.64MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.025" (0.64mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.025" (0.64mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.131" (3.33mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.120.06000 | kr.120.06 |
10 | kr.102.06100 | kr.1,020.61 |
25 | kr.95.66960 | kr.2,391.74 |
50 | kr.91.10400 | kr.4,555.20 |
100 | kr.86.75840 | kr.8,675.84 |
250 | kr.81.33120 | kr.20,332.80 |
500 | kr.77.45356 | kr.38,726.78 |
Unit Price without VAT: | kr.120.06000 |
---|---|
Unit Price with VAT: | kr.150.07500 |