15 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9715HX

DigiKey Part Number
116-40-9715HX-ND
Manufacturer
Manufacturer Product Number
40-9715HX
Description
CONN BACKSHELL 15POS 180DEG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Plastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Gray
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.9.32600kr.93.26
25kr.8.74160kr.218.54
50kr.8.32440kr.416.22
100kr.7.92630kr.792.63
250kr.7.42972kr.1,857.43
500kr.7.07494kr.3,537.47
1.000kr.6.73720kr.6,737.20
2.500kr.6.31555kr.15,788.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250