40-9515HDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9515HDS

DigiKey Part Number
116-40-9515HDS-ND
Manufacturer
Manufacturer Product Number
40-9515HDS
Description
CONN D-SUB HD RCPT 15P SLDR CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.22000kr.13.22
10kr.11.24900kr.112.49
25kr.10.54440kr.263.61
50kr.10.04140kr.502.07
100kr.9.56080kr.956.08
250kr.8.96216kr.2,240.54
500kr.8.53412kr.4,267.06
1.000kr.8.12687kr.8,126.87
2.500kr.7.61835kr.19,045.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.22000
Unit Price with VAT:kr.16.52500