



32-2298UL | |
|---|---|
DigiKey Part Number | 116-32-2298UL-ND |
Manufacturer | |
Manufacturer Product Number | 32-2298UL |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.24.25100 | kr.242.51 |
| 25 | kr.22.73280 | kr.568.32 |
| 50 | kr.21.64600 | kr.1,082.30 |
| 100 | kr.20.61260 | kr.2,061.26 |
| 300 | kr.19.07517 | kr.5,722.55 |
| 500 | kr.18.40008 | kr.9,200.04 |
| 1.000 | kr.18.01454 | kr.18,014.54 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |


