



30-9516 | |
|---|---|
DigiKey Part Number  | 116-30-9516-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30-9516  | 
Description  | CONN DSUB ADAPTER DB25M DB9F  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cinch Connectivity Solutions AIM-Cambridge  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | Serial-Null Modem  | |
Convert To (Adapter End)  | D-Sub, 25 Pin Male  | |
Convert From (Adapter End)  | D-Sub, 9 Pin Female  | |
Number of Rows  | 2  | |
Mounting Type  | Free Hanging (In-Line)  | |
Features  | -  | |
Shielding  | -  | |
Shell Material, Finish  | -  | |
Contact Finish  | -  | |
Contact Finish Thickness  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Includes  | -  | |
Housing Color  | Beige  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 | 
| 10 | kr.23.57100 | kr.235.71 | 
| 30 | kr.21.81133 | kr.654.34 | 
| 50 | kr.21.03800 | kr.1,051.90 | 
| 100 | kr.20.03390 | kr.2,003.39 | 
| 250 | kr.18.77940 | kr.4,694.85 | 
| 500 | kr.17.88314 | kr.8,941.57 | 
| 1.000 | kr.17.03008 | kr.17,030.08 | 
| 2.500 | kr.15.96503 | kr.39,912.58 | 
| Unit Price without VAT: | kr.27.71000 | 
|---|---|
| Unit Price with VAT: | kr.34.63750 | 



