
30-3006-6 | |
|---|---|
DigiKey Part Number | 116-30-3006-6-ND |
Manufacturer | |
Manufacturer Product Number | 30-3006-6 |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 26 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.77000 | kr.27.77 |
| 10 | kr.23.58500 | kr.235.85 |
| 25 | kr.22.10640 | kr.552.66 |
| 50 | kr.21.05140 | kr.1,052.57 |
| 100 | kr.20.04580 | kr.2,004.58 |
| 250 | kr.18.79048 | kr.4,697.62 |
| 500 | kr.17.89402 | kr.8,947.01 |
| 1.000 | kr.17.04040 | kr.17,040.40 |
| 2.500 | kr.15.97470 | kr.39,936.75 |
| Unit Price without VAT: | kr.27.77000 |
|---|---|
| Unit Price with VAT: | kr.34.71250 |



