



29-4010 | |
|---|---|
DigiKey Part Number | 116-29-4010-ND |
Manufacturer | |
Manufacturer Product Number | 29-4010 |
Description | CONN MINI UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.48000 | kr.21.48 |
| 10 | kr.18.26800 | kr.182.68 |
| 30 | kr.16.90033 | kr.507.01 |
| 50 | kr.16.30140 | kr.815.07 |
| 100 | kr.15.52270 | kr.1,552.27 |
| 250 | kr.14.55084 | kr.3,637.71 |
| 500 | kr.13.85626 | kr.6,928.13 |
| 1.000 | kr.13.19526 | kr.13,195.26 |
| 2.500 | kr.12.36972 | kr.30,924.30 |
| Unit Price without VAT: | kr.21.48000 |
|---|---|
| Unit Price with VAT: | kr.26.85000 |



