



27-8250 | |
|---|---|
DigiKey Part Number | 116-27-8250-ND |
Manufacturer | |
Manufacturer Product Number | 27-8250 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.73000 | kr.31.73 |
| 10 | kr.26.97400 | kr.269.74 |
| 30 | kr.24.95733 | kr.748.72 |
| 50 | kr.24.07260 | kr.1,203.63 |
| 100 | kr.22.92270 | kr.2,292.27 |
| 250 | kr.21.48752 | kr.5,371.88 |
| 500 | kr.20.46250 | kr.10,231.25 |
| 1.000 | kr.19.48642 | kr.19,486.42 |
| 2.500 | kr.18.26777 | kr.45,669.42 |
| Unit Price without VAT: | kr.31.73000 |
|---|---|
| Unit Price with VAT: | kr.39.66250 |











