CPAD500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPAD500
27-8120
27-8120

27-8120

DigiKey Part Number
116-27-8120-ND
Manufacturer
Manufacturer Product Number
27-8120
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
UHF Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
750 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.30000kr.34.30
10kr.29.13300kr.291.33
30kr.26.95467kr.808.64
50kr.26.00060kr.1,300.03
100kr.24.75900kr.2,475.90
250kr.23.20896kr.5,802.24
500kr.22.10150kr.11,050.75
1.000kr.21.04742kr.21,047.42
2.500kr.19.73115kr.49,327.88
Manufacturers Standard Package
Unit Price without VAT:kr.34.30000
Unit Price with VAT:kr.42.87500