
25-7056 | |
|---|---|
DigiKey Part Number | 116-25-7056-ND |
Manufacturer | |
Manufacturer Product Number | 25-7056 |
Description | F-56 W/P ZINC GOLD W/ 1/2 RING |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Threaded | |
Frequency - Max | 750 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |

