
25-7959BU | |
---|---|
DigiKey Part Number | 116-25-7959BU-ND |
Manufacturer | |
Manufacturer Product Number | 25-7959BU |
Description | BOOT FOR RG 59, 62 BLUE |
Customer Reference | |
Detailed Description | Connector Boot For RG-59, 62 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Boot | |
For Use With/Related Products | RG-59, 62 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |