



25-7200L | |
|---|---|
DigiKey Part Number | 116-25-7200L-ND |
Manufacturer | |
Manufacturer Product Number | 25-7200L |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 750 MHz | |
Ingress Protection | - | |
Center Contact Plating | Tin | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyethylene (PE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.11800 | kr.61.18 |
| 25 | kr.5.73680 | kr.143.42 |
| 50 | kr.5.46180 | kr.273.09 |
| 100 | kr.5.20000 | kr.520.00 |
| 300 | kr.4.81193 | kr.1,443.58 |
| 500 | kr.4.64140 | kr.2,320.70 |
| 1.000 | kr.4.41978 | kr.4,419.78 |
| 2.500 | kr.4.14313 | kr.10,357.83 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |




