



25-7200 | |
|---|---|
DigiKey Part Number | 116-25-7200-ND |
Manufacturer | |
Manufacturer Product Number | 25-7200 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 750 MHz | |
Ingress Protection | - | |
Center Contact Plating | Tin | |
Features | - | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyethylene (PE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.30440 | kr.82.61 |
| 50 | kr.3.14460 | kr.157.23 |
| 100 | kr.2.99440 | kr.299.44 |
| 300 | kr.2.77100 | kr.831.30 |
| 500 | kr.2.67270 | kr.1,336.35 |
| 1.000 | kr.2.54507 | kr.2,545.07 |
| 2.500 | kr.2.38566 | kr.5,964.15 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

