
24-8643P | |
|---|---|
DigiKey Part Number | 116-24-8643P-ND |
Manufacturer | |
Manufacturer Product Number | 24-8643P |
Description | D-SUB TOOL - PRECISION CONTROL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Crimp and Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Crimp and Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.343.51400 | kr.3,435.14 |
| Unit Price without VAT: | kr.343.51400 |
|---|---|
| Unit Price with VAT: | kr.429.39250 |

