2151-DKF-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2151-DKF-0024
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Why Cinch

2151-DKF-0048

DigiKey Part Number
116-2151-DKF-0048-ND
Manufacturer
Manufacturer Product Number
2151-DKF-0048
Description
COAX CBL SMA TO N-TYPE 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type HP 190S 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,154.75000kr.2,154.75
10kr.1,831.87100kr.18,318.71
25kr.1,756.33520kr.43,908.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,154.75000
Unit Price with VAT:kr.2,693.43750