2151-DKF-0024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2151-DKF-0024
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Why Cinch

2151-DKF-0024

DigiKey Part Number
116-2151-DKF-0024-ND
Manufacturer
Manufacturer Product Number
2151-DKF-0024
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type HP 190S 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,064.13000kr.2,064.13
10kr.1,754.83200kr.17,548.32
25kr.1,675.71000kr.41,892.75
Manufacturers Standard Package
Unit Price without VAT:kr.2,064.13000
Unit Price with VAT:kr.2,580.16250