

2122-DKF-0012 | |
---|---|
DigiKey Part Number | 116-2122-DKF-0012-ND |
Manufacturer | |
Manufacturer Product Number | 2122-DKF-0012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA HP 190S 12.00" (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $222.01000 | $1,110.05 |
Unit Price without VAT: | $222.01000 |
---|---|
Unit Price with VAT: | $277.51250 |