
| VNS30-2051 | |
|---|---|
| DigiKey Part Number | 2111-VNS30-2051-ND | 
| Manufacturer | |
| Manufacturer Product Number | VNS30-2051 | 
| Description | CONN N JACK STR 50 OHM SOLDER | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Clamp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-58 | |
| Fastening Type | Threaded | |
| Frequency - Max | 11 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | 2 pcs - 1 Connector, 1 Contact | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 1500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | 0.17dB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.85.76000 | kr.85.76 | 
| 10 | kr.72.85800 | kr.728.58 | 
| 25 | kr.68.29560 | kr.1,707.39 | 
| 50 | kr.65.03420 | kr.3,251.71 | 
| 100 | kr.61.93090 | kr.6,193.09 | 
| 300 | kr.57.31433 | kr.17,194.30 | 
| 500 | kr.55.28768 | kr.27,643.84 | 
| 1.000 | kr.52.65242 | kr.52,652.42 | 
| Unit Price without VAT: | kr.85.76000 | 
|---|---|
| Unit Price with VAT: | kr.107.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark