
UPL220-009 | |
|---|---|
DigiKey Part Number | 1097-1153-ND |
Manufacturer | |
Manufacturer Product Number | UPL220-009 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 8218, YR23023, Essex 21-597 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-80101 | Amphenol RF | 1.269 | ARF2002-ND | kr.62.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.34000 | kr.61.34 |
| 10 | kr.52.13900 | kr.521.39 |
| 25 | kr.48.87000 | kr.1,221.75 |
| 50 | kr.46.53780 | kr.2,326.89 |
| 100 | kr.44.31550 | kr.4,431.55 |
| 250 | kr.41.54244 | kr.10,385.61 |
| 500 | kr.39.56098 | kr.19,780.49 |
| 1.000 | kr.37.67503 | kr.37,675.03 |
| Unit Price without VAT: | kr.61.34000 |
|---|---|
| Unit Price with VAT: | kr.76.67500 |

