Parametric Equivalent

UCBJE20-1 | |
|---|---|
DigiKey Part Number | 1097-1139-ND |
Manufacturer | |
Manufacturer Product Number | UCBJE20-1 |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | UCBJE20-1 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7C00005 | L-com | 0 | 5073-V7C00005-ND | kr.30.31000 | Parametric Equivalent |
| WVB-7-701G | Winchester Interconnect | 0 | WVB-7-701G-ND | kr.66.68540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.83000 | kr.102.83 |
| 10 | kr.87.39100 | kr.873.91 |
| 30 | kr.80.86867 | kr.2,426.06 |
| 50 | kr.78.00600 | kr.3,900.30 |
| 100 | kr.74.28390 | kr.7,428.39 |
| 250 | kr.69.63704 | kr.17,409.26 |
| 500 | kr.66.31690 | kr.33,158.45 |
| 1.000 | kr.63.15572 | kr.63,155.72 |
| Unit Price without VAT: | kr.102.83000 |
|---|---|
| Unit Price with VAT: | kr.128.53750 |





