
UCBJ224 | |
|---|---|
DigiKey Part Number | UCBJ224-ND |
Manufacturer | |
Manufacturer Product Number | UCBJ224 |
Description | CONN BNC JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | UCBJ224 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.41.94800 | kr.1,048.70 |
| Unit Price without VAT: | kr.41.94800 |
|---|---|
| Unit Price with VAT: | kr.52.43500 |



