
TET-1553-2-78 | |
|---|---|
DigiKey Part Number | 1097-TET-1553-2-78-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-2-78 |
Description | MIL-STD-1553B TERMINATOR, 78 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | TET-1553-2-78 Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TRB | Features Chain |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 1 MHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 78 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.774.75000 | kr.774.75 |
| 10 | kr.658.58700 | kr.6,585.87 |
| 25 | kr.617.38920 | kr.15,434.73 |
| 50 | kr.587.96020 | kr.29,398.01 |
| 100 | kr.559.93990 | kr.55,993.99 |
| Unit Price without VAT: | kr.774.75000 |
|---|---|
| Unit Price with VAT: | kr.968.43750 |

