
KGM03BT60E105MH | |
|---|---|
DigiKey Part Number | 478-KGM03BT60E105MHTR-ND - Tape & Reel (TR) 478-KGM03BT60E105MHCT-ND - Cut Tape (CT) 478-KGM03BT60E105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03BT60E105MH |
Description | CAP CER 1UF 2.5V X6T 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.83720 | kr.41.86 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.48486 | kr.484.86 |
| 2.500 | kr.0.44905 | kr.1,122.62 |
| 5.000 | kr.0.40419 | kr.2,020.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.37364 | kr.5,604.60 |
| 30.000 | kr.0.36206 | kr.10,861.80 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

