
RFI97-13 | |
|---|---|
DigiKey Part Number | 1097-1238-ND |
Manufacturer | |
Manufacturer Product Number | RFI97-13 |
Description | CONN CAP COVER DUST FOR N PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.479.47000 | kr.479.47 |
| 10 | kr.407.52900 | kr.4,075.29 |
| 30 | kr.377.14933 | kr.11,314.48 |
| 50 | kr.363.81240 | kr.18,190.62 |
| 100 | kr.346.46880 | kr.34,646.88 |
| Unit Price without VAT: | kr.479.47000 |
|---|---|
| Unit Price with VAT: | kr.599.33750 |




